Direct
Similar

LT1815CS8 | |
|---|---|
DigiKey Part Number | LT1815CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1815CS8 |
Description | IC OPAMP VFB 220MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 220 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1815CS8#PBF | Analog Devices Inc. | 376 | 505-LT1815CS8#PBF-ND | 2,86000 € | Direct |
| OPA820ID | Texas Instruments | 54 | 296-17130-5-ND | 4,04000 € | Similar |
| OPA820IDG4 | Texas Instruments | 161 | OPA820IDG4-ND | 2,38000 € | Similar |
| OPA820IDR | Texas Instruments | 2.013 | 296-48640-1-ND | 3,19000 € | Similar |
| OPA842IDR | Texas Instruments | 21.648 | 296-OPA842IDRCT-ND | 5,39000 € | Similar |



