
OPA842IDR | |
|---|---|
DigiKey Part Number | 296-OPA842IDRTR-ND - Tape & Reel (TR) 296-OPA842IDRCT-ND - Cut Tape (CT) 296-OPA842IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA842IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA842IDR Models |
Category | Current - Supply 20.2mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16500 € | 41,65 € |
| 25 | 3,84960 € | 96,24 € |
| 100 | 3,50270 € | 350,27 € |
| 250 | 3,37780 € | 844,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,06890 € | 7.672,25 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |


