
LT1815CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1815CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1815CS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1815CS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 220 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97880 € | 49,47 € |
| 100 | 1,78130 € | 178,13 € |
| 300 | 1,67130 € | 501,39 € |
| 500 | 1,63062 € | 815,31 € |
| 1.000 | 1,58398 € | 1.583,98 € |
| 2.500 | 1,53473 € | 3.836,82 € |
| 5.000 | 1,50505 € | 7.525,25 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

