


LT1806CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1806CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1806CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1806CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1806CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1806CS6#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 11mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 140V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 325 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40880 € | 110,22 € |
| 100 | 4,01990 € | 401,99 € |
| 250 | 3,90104 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,72294 € | 1.861,47 € |
| 1.000 | 3,63103 € | 3.631,03 € |
| 1.500 | 3,58500 € | 5.377,50 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |










