
PCA9671BS,118 | |
|---|---|
DigiKey Part Number | 568-8718-2-ND - Tape & Reel (TR) 568-8718-1-ND - Cut Tape (CT) 568-8718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9671BS,118 |
Description | IC XPNDR 1MHZ I2C 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9671BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73200 € | 17,32 € |
| 25 | 1,58400 € | 39,60 € |
| 100 | 1,42160 € | 142,16 € |
| 250 | 1,34400 € | 336,00 € |
| 500 | 1,29724 € | 648,62 € |
| 1.000 | 1,25877 € | 1.258,77 € |
| 2.500 | 1,21815 € | 3.045,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,01290 € | 6.077,40 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











