LT1803CS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30033 €
Datasheet

Similar


Texas Instruments
In Stock: 321
Unit Price: 4,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.724
Unit Price: 3,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 55.929
Unit Price: 4,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.964
Unit Price: 3,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.056
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.595
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: 1,94000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1803CS5#TR

DigiKey Part Number
LT1803CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1803CS5#TR
Description
IC OPAMP GP 83MHZ RRO TSOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1803CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
88V/µs
Gain Bandwidth Product
83 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types