
TLV2241IDBVT | |
|---|---|
DigiKey Part Number | 296-10506-2-ND - Tape & Reel (TR) 296-10506-1-ND - Cut Tape (CT) 296-10506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2241IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2241IDBVT Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,29000 € | 32,25 € |
| 100 | 1,15330 € | 115,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08816 € | 272,04 € |
| 500 | 1,04882 € | 524,41 € |
| 750 | 1,02915 € | 771,86 € |
| 1.250 | 1,00735 € | 1.259,19 € |
| 1.750 | 0,99459 € | 1.740,53 € |
| 2.500 | 0,98233 € | 2.455,83 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |




