


LT1792IN8 | |
---|---|
DigiKey Part Number | LT1792IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1792IN8 |
Description | IC OPAMP JFET 5.6MHZ 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1792IN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |