LT1792ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 56
Unit Price: 10,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: 14,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 82
Unit Price: 6,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.205
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.591
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 957
Unit Price: 3,07000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.874
Unit Price: 33,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.736
Unit Price: 41,11429 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 800
Unit Price: 1,81852 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1792ACN8

DigiKey Part Number
LT1792ACN8-ND
Manufacturer
Manufacturer Product Number
LT1792ACN8
Description
IC OPAMP JFET 5.6MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1792ACN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
200 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes