Direct



LT1521CMS8 | |
|---|---|
DigiKey Part Number | LT1521CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1521CMS8 |
Description | IC REG LINEAR 300MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CMS8 Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-MSOP |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CMS8#PBF | Analog Devices Inc. | 175 | LT1521CMS8#PBF-ND | 6,40000 € | Direct |






