LT1506IR-3.3SYNC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,36304 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,36304 €
Datasheet
7-DDPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-DDPAK Top
7-DDPAK
Introducing Power by Linear

LT1506IR-3.3SYNC#TRPBF

DigiKey Part Number
LT1506IR-3.3SYNC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1506IR-3.3SYNC#TRPBF
Description
IC REG BUCK 3.3V 4.5A DDPAK-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4.5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Datasheet
 Datasheet
EDA/CAD Models
LT1506IR-3.3SYNC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7508,43188 €6.323,91 €
Manufacturers Standard Package
Unit Price without VAT:8,43188 €
Unit Price with VAT:10,03394 €