Direct
Similar

LT1468IS8 | |
|---|---|
DigiKey Part Number | LT1468IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1468IS8 |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1468IS8 Models |
Category | Current - Supply 3.9mA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1468IS8#PBF | Analog Devices Inc. | 1.698 | 505-LT1468IS8#PBF-ND | 10,00000 € | Direct |
| TL061ACDT | STMicroelectronics | 9.559 | 497-2191-1-ND | 0,71000 € | Similar |
| TL061CDT | STMicroelectronics | 5.577 | 497-2192-1-ND | 0,53000 € | Similar |
| TL061IDT | STMicroelectronics | 5.510 | 497-4054-1-ND | 0,60000 € | Similar |
| TL081CDT | STMicroelectronics | 6.011 | 497-2208-1-ND | 0,48000 € | Similar |





