Direct
Similar

LT1468CS8 | |
|---|---|
DigiKey Part Number | LT1468CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1468CS8 |
Description | IC OPAMP GP 90MHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1468CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.9mA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |





