Direct

LT1304CS8-3.3 | |
|---|---|
DigiKey Part Number | LT1304CS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1304CS8-3.3 |
Description | IC REG BST SEPIC 3.3V 800MA 8SO |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1304CS8-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 300kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |



