Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1242CS8#TR | |
|---|---|
DigiKey Part Number | LT1242CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1242CS8#TR |
Description | IC REG CTRLR BUCK ISO CM 8-SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1242CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 96% | |
Frequency - Switching | Up to 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |




