Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1242CS8#PBF | |
|---|---|
DigiKey Part Number | LT1242CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1242CS8#PBF |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology Up to 500kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1242CS8#PBF Models |
Category | Duty Cycle 96% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 1,63182 € | Similar |
| MIC38C42AYM-TR | Microchip Technology | 0 | MIC38C42AYM-TR-ND | 0,67992 € | Similar |
| MIC38C42YM | Microchip Technology | 207 | 576-1772-5-ND | 2,09000 € | Similar |
| MIC38C42YM-TR | Microchip Technology | 0 | MIC38C42YM-TR-ND | 0,67992 € | Similar |
| MIC38C44AYM | Microchip Technology | 395 | 576-2292-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47100 € | 54,71 € |
| 25 | 5,07240 € | 126,81 € |
| 100 | 4,63520 € | 463,52 € |
| 300 | 4,39107 € | 1.317,32 € |
| 500 | 4,30084 € | 2.150,42 € |
| 1.000 | 4,19735 € | 4.197,35 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |



