LT1117CM-3.3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 143
Unit Price: 7,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 201
Unit Price: 3,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 384
Unit Price: 2,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: 3,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.240
Unit Price: 3,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: 2,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.027
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.300
Unit Price: 2,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,42624 €
Datasheet

Similar


Texas Instruments
In Stock: 44
Unit Price: 3,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,97167 €
Datasheet
DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CM-3.3

DigiKey Part Number
LT1117CM-3.3-ND
Manufacturer
Manufacturer Product Number
LT1117CM-3.3
Description
IC REG LINEAR 800MA DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CM-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types