


LMS1587CSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1587CSX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS1587CSX-3.3/NOPBCT-ND - Cut Tape (CT) LMS1587CSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587CSX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CSX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.3V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82360 € | 45,59 € |
| 100 | 1,63940 € | 163,94 € |
| 250 | 1,55164 € | 387,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49882 € | 749,41 € |
| 1.000 | 1,45529 € | 1.455,29 € |
| 1.500 | 1,43351 € | 2.150,26 € |
| 2.500 | 1,40936 € | 3.523,40 € |
| 3.500 | 1,39525 € | 4.883,38 € |
| 5.000 | 1,38168 € | 6.908,40 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

