


LMS1587ISX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1587ISX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS1587ISX-3.3/NOPBCT-ND - Cut Tape (CT) LMS1587ISX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587ISX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587ISX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,83160 € | 45,79 € |
| 100 | 1,64680 € | 164,68 € |
| 250 | 1,55872 € | 389,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50564 € | 752,82 € |
| 1.000 | 1,46192 € | 1.461,92 € |
| 1.500 | 1,44003 € | 2.160,05 € |
| 2.500 | 1,41578 € | 3.539,45 € |
| 3.500 | 1,40160 € | 4.905,60 € |
| 5.000 | 1,38797 € | 6.939,85 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |










