LT1109ACS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 448
Unit Price: 8,16000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1109ACS8

DigiKey Part Number
LT1109ACS8-ND
Manufacturer
Manufacturer Product Number
LT1109ACS8
Description
IC REG BOOST ADJ 2A 8SO
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1109ACS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
9V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
50V (Switch)
Part Status
Obsolete
Current - Output
Function
Step-Up
Frequency - Switching
120kHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1109ACS8#PBFAnalog Devices Inc.448LT1109ACS8#PBF-ND8,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types