


LT1109ACS8#PBF | |
|---|---|
DigiKey Part Number | LT1109ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1109ACS8#PBF |
Description | IC REG BOOST ADJ 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109ACS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 120kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,34900 € | 63,49 € |
| 25 | 5,89680 € | 147,42 € |
| 100 | 5,40030 € | 540,03 € |
| 300 | 5,12317 € | 1.536,95 € |
| 500 | 5,02070 € | 2.510,35 € |
| 1.000 | 4,90321 € | 4.903,21 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

