LT1107CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 121
Unit Price: 7,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 738
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,80356 €
Datasheet
Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1107CS8

DigiKey Part Number
LT1107CS8-ND
Manufacturer
Manufacturer Product Number
LT1107CS8
Description
IC MULTI CONFIG ADJ 0.4A 8SOIC
Customer Reference
Detailed Description
Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1107CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types