


LT1107CS8#PBF | |
|---|---|
DigiKey Part Number | LT1107CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1107CS8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1107CS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 63kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1107IS8#PBF | Analog Devices Inc. | 378 | LT1107IS8#PBF-ND | 8,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13000 € | 61,30 € |
| 25 | 5,69160 € | 142,29 € |
| 100 | 5,20940 € | 520,94 € |
| 300 | 4,94040 € | 1.482,12 € |
| 500 | 4,84098 € | 2.420,49 € |
| 1.000 | 4,72696 € | 4.726,96 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

