Direct

LT1097S8 | |
|---|---|
DigiKey Part Number | LT1097S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1097S8 |
Description | IC OPAMP GP 700KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1097S8 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Voltage - Supply Span (Min) 2.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SO |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1097S8#PBF | Analog Devices Inc. | 2.594 | 505-LT1097S8#PBF-ND | 6,20000 € | Direct |
| INA129U | Texas Instruments | 898 | INA129U-ND | 9,67000 € | Similar |



