8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1097S8#PBF

DigiKey Part Number
505-LT1097S8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1097S8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1097S8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
10 µV
Current - Supply
350µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,74000 €6,74 €
104,50600 €45,06 €
253,92360 €98,09 €
1003,26540 €326,54 €
3002,88650 €865,95 €
5002,82862 €1.414,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,74000 €
Unit Price with VAT:8,02060 €