LT1016IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 62
Unit Price: 12,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.958
Unit Price: 5,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: 5,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.281
Unit Price: 5,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 77.198
Unit Price: 6,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 67
Unit Price: 4,50439 €
Datasheet

Similar


Texas Instruments
In Stock: 99.794
Unit Price: 5,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 413
Unit Price: 6,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.042
Unit Price: 5,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72
Unit Price: 3,54403 €
Datasheet

Similar


Texas Instruments
In Stock: 68
Unit Price: 3,74809 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,45000 €
Datasheet
Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1016IS8

DigiKey Part Number
LT1016IS8-ND
Manufacturer
Manufacturer Product Number
LT1016IS8
Description
IC COMPARATOR 1 W/LATCH 8SO
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1016IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
35mA
CMRR, PSRR (Typ)
96dB CMRR, 75dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types