Direct
Similar
Similar

LT1012S8#TR | |
|---|---|
DigiKey Part Number | LT1012S8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1012S8#TR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012S8#TR Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1012S8#TRPBF | Analog Devices Inc. | 7.583 | LT1012S8#TRPBFCT-ND | 10,10000 € | Direct |
| HA9P5127-5Z | Renesas Electronics Corporation | 5.837 | HA9P5127-5Z-ND | 10,51000 € | Similar |
| ISL28177FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28177FBZ-T13-ND | 0,79840 € | Similar |




