Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28177FBZ-T13 | |
|---|---|
DigiKey Part Number | ISL28177FBZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28177FBZ-T13 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28177FBZ-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.18mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73410 € | 1.835,25 € |
| 5.000 | 0,71793 € | 3.589,65 € |
| 7.500 | 0,70982 € | 5.323,65 € |
| Unit Price without VAT: | 0,73410 € |
|---|---|
| Unit Price with VAT: | 0,87358 € |


