Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

LT1004CS8-1.2 | |
|---|---|
DigiKey Part Number | LT1004CS8-1.2-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CS8-1.2 |
Description | IC VREF SHUNT 1.235V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CS8-1.2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004CS8-1.2#PBF | Analog Devices Inc. | 799 | LT1004CS8-1.2#PBF-ND | 4,39000 € | Direct |
| LT1004CD-1-2 | Texas Instruments | 160 | 296-9580-5-ND | 1,29000 € | Direct |
| LT1004CDR-1-2 | Texas Instruments | 3.987 | 296-14610-1-ND | 1,05000 € | Direct |
| REF1004C-1.2 | Texas Instruments | 228 | REF1004C-1.2-ND | 5,14000 € | Direct |
| REF1004C-1.2/2K5 | Texas Instruments | 0 | REF1004C-1.2/2K5-ND | 2,82842 € | Direct |



