
LT1004IDR-1-2 | |
|---|---|
DigiKey Part Number | 296-46132-2-ND - Tape & Reel (TR) 296-46132-1-ND - Cut Tape (CT) 296-46132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IDR-1-2 |
Description | IC VREF SHUNT 0.32% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IDR-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.32% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | 2,86000 € | Similar |
| LM285BYM-1.2/NOPB | Texas Instruments | 7 | 296-41563-5-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50529 € | 1.263,23 € |
| 5.000 | 0,49335 € | 2.466,75 € |
| 7.500 | 0,48738 € | 3.655,35 € |
| 12.500 | 0,48075 € | 6.009,38 € |
| 17.500 | 0,47688 € | 8.345,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









