MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

REF1004I-1.2/2K5 | |
|---|---|
DigiKey Part Number | REF1004I-1.2/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF1004I-1.2/2K5 |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.3% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF1004I-1.2/2K5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF35120QDBVR | Texas Instruments | 6.559 | 296-REF35120QDBVRCT-ND | 2,07000 € | MFR Recommended |
| LT1004IS8-1.2 | Analog Devices Inc. | 0 | LT1004IS8-1.2-ND | 0,00000 € | Direct |
| LT1004IS8-1.2#PBF | Analog Devices Inc. | 196 | LT1004IS8-1.2#PBF-ND | 7,81000 € | Direct |
| LT1004IS8-1.2#TR | Analog Devices Inc. | 0 | LT1004IS8-1.2#TR-ND | 0,00000 € | Direct |
| LT1004IS8-1.2#TRPBF | Analog Devices Inc. | 859 | 161-LT1004IS8-1.2#TRPBFCT-ND | 7,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,30344 € | 13.258,60 € |
| Unit Price without VAT: | 5,30344 € |
|---|---|
| Unit Price with VAT: | 6,31109 € |



