Direct
Similar
Similar

HMC717LP3E | |
|---|---|
DigiKey Part Number | 1127-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC717LP3E |
Description | IC RF AMP GPS 4.8GHZ-6GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.8GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 73mA |
Part Status Obsolete | Test Frequency 4.8GHz ~ 6GHz |
Frequency 4.8GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16.5dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1.1dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC717ALP3ETR | Analog Devices Inc. | 446 | 1127-3672-1-ND | 15,19000 € | Direct |
| HMC415LP3E | Analog Devices Inc. | 29 | 1127-1376-ND | 16,30000 € | Similar |
| MAAL-011078-TR1000 | MACOM Technology Solutions | 2.338 | 1465-1489-1-ND | 7,13000 € | Similar |



