
HMC717ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3672-2-ND - Tape & Reel (TR) 1127-3672-1-ND - Cut Tape (CT) 1127-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC717ALP3ETR |
Description | IC RF AMP LTE 4.8GHZ-6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 4.8GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.8GHz ~ 6GHz | |
P1dB | 18.5dBm | |
Gain | 16.5dB | |
Noise Figure | 1.25dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 73mA | |
Test Frequency | 4.8GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 10 | 13,39400 € | 133,94 € |
| 25 | 12,70480 € | 317,62 € |
| 100 | 11,75920 € | 1.175,92 € |
| 250 | 11,19336 € | 2.798,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,79410 € | 5.397,05 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,30220 € |










