


HMC326MS8GE | |
|---|---|
DigiKey Part Number | 505-HMC326MS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC326MS8GE |
Description | IC RF AMP GPS 3GHZ-4.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC326MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 3GHz ~ 4.5GHz | |
P1dB | 23.5dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,39000 € | 21,39 € |
| 10 | 18,66600 € | 186,66 € |
| 25 | 17,72000 € | 443,00 € |
| 100 | 16,42320 € | 1.642,32 € |
| 250 | 15,64748 € | 3.911,87 € |
| 500 | 15,10042 € | 7.550,21 € |
| Unit Price without VAT: | 21,39000 € |
|---|---|
| Unit Price with VAT: | 25,45410 € |










