
HMC415LP3E | |
|---|---|
DigiKey Part Number | 1127-1376-ND |
Manufacturer | |
Manufacturer Product Number | HMC415LP3E |
Description | IC AMP HIPERLAN 4.9-5.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 4.9GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC415LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 23dBm | |
Gain | 20dB | |
Noise Figure | 6dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 3V | |
Current - Supply | 285mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 14,37600 € | 143,76 € |
| 25 | 13,63840 € | 340,96 € |
| 100 | 12,62670 € | 1.262,67 € |
| 250 | 12,02124 € | 3.005,31 € |
| 500 | 11,59428 € | 5.797,14 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |


