RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
8 MSOGP Pan View

HMC326MS8GETR

DigiKey Part Number
505-HMC326MS8GETR-ND - Tape & Reel (TR)
505-HMC326MS8GETRCT-ND - Cut Tape (CT)
505-HMC326MS8GETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC326MS8GETR
Description
IC RF AMP GPS 3GHZ-4.5GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
130mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
3GHz ~ 4.5GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
P1dB
23.5dBm
Supplier Device Package
8-MSOPG
Gain
21dB
Base Product Number
Noise Figure
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAAM-009286-TR3000MACOM Technology Solutions9.0621465-1273-1-ND5,76000 €Similar
In-Stock: 487
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
121,39000 €21,39 €
1018,66600 €186,66 €
2517,72000 €443,00 €
10016,42320 €1.642,32 €
25015,64748 €3.911,87 €
Unit Price without VAT:21,39000 €
Unit Price with VAT:25,45410 €