
EVAL-LTC9101-2 | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC9101-2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC9101-2 |
Description | EVAL BOARD FOR LTC9101-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC9101-2 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | LTC9101-2 | |
Primary Attributes | 48-Channel | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.410,26000 € | 1.410,26 € |
| Unit Price without VAT: | 1.410,26000 € |
|---|---|
| Unit Price with VAT: | 1.678,20940 € |




