
LTC9102AUKJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC9102AUKJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC9102AUKJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC9102AUKJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC9102AUKJ#TRPBF |
Description | 12-CHANNEL 802.3BT POE PSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 64-QFN (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | LTC9102AUKJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 10 | 9,54600 € | 95,46 € |
| 25 | 8,47520 € | 211,88 € |
| 100 | 7,27670 € | 727,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,27668 € | 14.553,36 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |


