
EVAL-ADG2128EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADG2128EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG2128EBZ |
Description | EVAL BOARD FOR ADG2128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG2128 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | No | |
Utilized IC / Part | ADG2128 | |
Primary Attributes | 8 x 12 Analog Multiplexer, 8 ~ 12V or +/- 5V | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,85000 € | 74,85 € |
| Unit Price without VAT: | 74,85000 € |
|---|---|
| Unit Price with VAT: | 89,07150 € |


