
ADG2128BCPZ-HS-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG2128BCPZ-HS-RL7TR-ND - Tape & Reel (TR) 505-ADG2128BCPZ-HS-RL7CT-ND - Cut Tape (CT) 505-ADG2128BCPZ-HS-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG2128BCPZ-HS-RL7 |
Description | IC CROSSPOINT SWIT 8X12 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2128BCPZ-HS-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications, Ultrasound | |
Multiplexer/Demultiplexer Circuit | 12:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 50Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 210MHz | |
Features | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,58700 € | 125,87 € |
| 25 | 11,78280 € | 294,57 € |
| 100 | 11,33900 € | 1.133,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,20572 € | 15.308,58 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |


