32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG2128YCPZ-REEL7

DigiKey Part Number
505-ADG2128YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG2128YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG2128YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG2128YCPZ-REEL7
Description
IC CROSSPOINT SWIT 8X12 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADG2128YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Telecommunications, Ultrasound
Multiplexer/Demultiplexer Circuit
12:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
50Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
210MHz
Features
I2C
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 €15,75 €
1011,11600 €111,16 €
259,90760 €247,69 €
1008,77740 €877,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5008,77735 €13.166,02 €
Manufacturers Standard Package
Unit Price without VAT:15,75000 €
Unit Price with VAT:18,74250 €