


EVAL-ADF7024DB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7024DB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7024DB2Z |
Description | DAUGHTER BOARD 862MHZ-928MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF7024 - Transceiver 862MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 862MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7024 | |
Note | - | |
RF Type | - | |
RF Frequency | 862MHz ~ 928MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 € | 130,25 € |
| Unit Price without VAT: | 130,25000 € |
|---|---|
| Unit Price with VAT: | 154,99750 € |


