IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 435MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7024BCPZ-RL

DigiKey Part Number
505-ADF7024BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF7024BCPZ-RL
Description
IC RF TXRX+MCU ISM<1GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 435MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7024BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
240B RAM
Mfr
Serial Interfaces
SPI
Packaging
Tape & Reel (TR)
GPIO
6
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
12.8mA
Type
TxRx + MCU
Current - Transmitting
8.7mA ~ 32.1mA
RF Family/Standard
General ISM < 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
FHSS, FSK, GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-WFQFN Exposed Pad, CSP
Data Rate (Max)
300kbps
Supplier Device Package
32-LFCSP (5x5)
Power - Output
13.5dBm
Base Product Number
Sensitivity
-111dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,73035 €13.651,75 €
Manufacturers Standard Package
Unit Price without VAT:2,73035 €
Unit Price with VAT:3,24912 €