
ADF7024BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF7024BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7024BCPZ |
Description | IC RF TXRX+MCU ISM<1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 435MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7024BCPZ Models |
Category | Memory Size 240B RAM |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 6 |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.8mA |
Type TxRx + MCU | Current - Transmitting 8.7mA ~ 32.1mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation FHSS, FSK, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate (Max) 300kbps | Supplier Device Package 32-LFCSP (5x5) |
Power - Output 13.5dBm | Base Product Number |
Sensitivity -111dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,88200 € | 38,82 € |
| 25 | 3,67200 € | 91,80 € |
| 100 | 3,38300 € | 338,30 € |
| 490 | 3,09116 € | 1.514,67 € |
| 980 | 2,97581 € | 2.916,29 € |
| 1.470 | 2,91147 € | 4.279,86 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |



