
EVAL-ADF7024DB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7024DB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7024DB1Z |
Description | EVAL BOARD TX 2.4GHZ ADF7024 |
Customer Reference | |
Detailed Description | ADF7024 - Transceiver 862MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF7024 |
Packaging Box | RF Frequency 862MHz ~ 928MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 862MHz ~ 928MHz |


