
EVAL-ADE7903EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADE7903EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7903EBZ |
Description | EVAL BOARD FOR ADE7903 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE7903 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADE7903 |
Manufacturer Analog Devices Inc. | Primary Attributes 3-Channel (Triple) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,19000 € | 378,19 € |
| Unit Price without VAT: | 378,19000 € |
|---|---|
| Unit Price with VAT: | 450,04610 € |



