
ADE7903ARWZ | |
|---|---|
DigiKey Part Number | ADE7903ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7903ARWZ |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor (Power Meter) 24 b SPI 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7903ARWZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Energy Monitor (Power Meter) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 3 | Supplier Device Package 20-SOIC |
Resolution (Bits) 24 b | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,30800 € | 53,08 € |
| 37 | 4,78297 € | 176,97 € |
| 111 | 4,46856 € | 496,01 € |
| 259 | 4,28425 € | 1.109,62 € |
| 518 | 4,16292 € | 2.156,39 € |
| 1.036 | 4,06307 € | 4.209,34 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |


