Energy Monitor (Power Meter) 24 b SPI 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE7903ARWZ-RL

DigiKey Part Number
505-ADE7903ARWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADE7903ARWZ-RL
Description
IC DAS/ADC/DAC SPECIAL 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Monitor (Power Meter) 24 b SPI 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7903ARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Energy Monitor (Power Meter)
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,94925 €3.949,25 €
2.0003,86866 €7.737,32 €
Manufacturers Standard Package
Unit Price without VAT:3,94925 €
Unit Price with VAT:4,69961 €