
EVAL-AD7654CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7654CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7654CBZ |
Description | BOARD EVALUATION FOR AD7654 |
Customer Reference | |
Detailed Description | AD7654 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 500k |
Manufacturer Analog Devices Inc. | Data Interface Serial, Parallel |
Series | Input Range 0 ~ 5V |
Packaging Box | Power (Typ) @ Conditions 120mW @ 500kSPS |
Part Status Obsolete | Utilized IC / Part AD7654 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |



