16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7654ACPZ

DigiKey Part Number
AD7654ACPZ-ND
Manufacturer
Manufacturer Product Number
AD7654ACPZ
Description
IC ADC 16BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7654ACPZ Models
Product Attributes
Filter Similar Products
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Series
Reference Type
External
Packaging
Tray
Voltage - Supply, Analog
5V
Part Status
Active
Voltage - Supply, Digital
5V
Number of Bits
16
Features
Simultaneous Sampling
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2, 4
Package / Case
48-VFQFN Exposed Pad, CSP
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
48-LFCSP-VQ (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-MUX-ADC
Base Product Number
Ratio - S/H:ADC
2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,59000 €47,59 €
1937,64158 €715,19 €
3836,27184 €1.378,33 €
11434,57947 €3.942,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,59000 €
Unit Price with VAT:56,63210 €